OSRAM  SPLPL85  Laser Diode, Pulsed, 850 nm, 12 A, 2 Pins, 10 W

OSRAM SPLPL85

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M1288
  • Manufacturer Part No SPLPL85

Product Overview


The SPLPL85 from Osram is a radial leaded pulsed laser diode in low cost plastic package.
  • Reliable strained InGaAs/GaAs material
  • High power large optical cavity (LOC) structure for a narrow far field
  • Lateral laser aperture 200µm
  • Output power of 10W
  • Forward current of 12A
  • Typical wavelength of 850nm
  • Operating temperature range from -40°C to 85°C

Applications

Security; Security
Back to top

Product Information


  • Wavelength Typ 850nm
  • No. of Pins 2Pins
  • Diode Case Style -
  • Output Power 10W
  • Data Rate Max -
  • Laser Class -
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Current Rating 12A
  • Packaging Each
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

what can i use this for?

Details: 
im trying to make a laser cutter, can i use this diode to cut 1/8 steel plate?
4 years ago
by
emmet
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The diode SPLPL85 can not be used to cut the cut 1/8 inch steel plate. Instead you need to try with Osram High Power Laser Bar parts. Currently, Newark does not stock these Laser bar products.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
3 years, 2 months ago
by
fgasion
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Application as specified by supplier is not intendted for this product to be used for cutting wood.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.823-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_05M1288, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought