Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OSRAM
- Newark Part Number:
- 13M2984
- Manufacturer Part No:
- SPLLL90
-
- Technical Data Sheet (85.35KB) EN
Product Information
- LASER DIODE, 905NM
- Wavelength Typ: 905nm
- No. of Pins: 3
- Output Power: 25W
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- Beam Divergence: 15rad
- Operating Temperature Range: -40°C to +85°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 91 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $60.05
Price
| Qty | Price |
|---|---|
| 1 - 24 | $60.05 |
| 25 - 49 | $57.05 |
| 50 - 99 | $54.51 |
| 100 - 249 | $52.66 |
| 250+ | $51.05 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


