Low

OSRAM  SFH485P  Infrared Emitter, 40 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 500 ns

OSRAM SFH485P
Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
SFH485P
Newark Part No.:
01M8813
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SFH485P from Osram is a radial leaded GaAlAs infrared emitter with 880nm wavelength. Typical applications of device are IR remote control, sensor technology and discrete interrupters.
  • Standard diode case style of T-1 3/4 (5mm)
  • Spectral match with silicon photodetectors
  • Highly reliable and efficient
  • Available in bins
  • Forward current If of 100mA
  • Forward voltage of 1.5V at IF= 100mA
  • Viewing angle of 40°
  • Rise time of 600ns
  • Fall time of 500ns
  • Operating temperature range of -40°C to 100°C
Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.

 

Product Information

Viewing Angle:
40°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.5V
Rise Time:
600ns
Fall Time tf:
500ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices

Notes

Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared LED, 940nm, 5mm, Through Hole

ADAFRUIT INDUSTRIES

75 in stock

Price for: Each

1+ $0.75 10+ $0.675 100+ $0.60

Buy

INFRARED EMITTER, 850NM, 5MM

OSRAM

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.826 250+ $0.624 500+ $0.556 1000+ $0.501 More pricing

Buy

Similar Products