Low

SFH4550 - 

Infrared Emitter, High Power, 3 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 12 ns, 12 ns

SFH4550 - Infrared Emitter, High Power, 3 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 12 ns, 12 ns
SFH4550 - Infrared Emitter, High Power, 3 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 12 ns, 12 ns

The actual product may differ from image shown

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
SFH4550
Newark Part No.:
97M1059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFH4550 from Osram is a radial leaded high power infrared emitter. This device is used for infrared Illumination for cameras, sensor technology and data transmission.
  • Standard diode case style of T-1 3/4 (5mm)
  • Narrow emission angle of ±3°
  • Very high radiant intensity
  • Forward current If of 100mA
  • Wavelength at peak emission is 860nm
  • Forward voltage of 1.5V at IF = 100mA
  • Switching time of 12ns
  • Power dissipation of 180mW
  • Operating temperature range of -40°C to 100°C

Applications

Consumer Electronics, Portable Devices

Footnotes

Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.

Product Information

:
:
T-1 3/4 (5mm)
:
100mA
:
1.5V
:
12ns
:
12ns
:
-40°C
:
100°C
:
Cut Tape
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
182 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.72 $ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.80
10 + $0.619
100 + $0.443
500 + $0.337
1000 + $0.327
5000 + $0.323
10000 + $0.323