Low

SFH4259-Z - 

Infrared Emitter, High Power, 25 °, 100 mA, 1.5 V, 12 ns, 12 ns

SFH4259-Z - Infrared Emitter, High Power, 25 °, 100 mA, 1.5 V, 12 ns, 12 ns

The actual product may differ from image shown

Manufacturer Part No:
SFH4259-Z
Newark Part No.:
05M1235
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFH4259-Z is a 850nm High Power Infrared Emitter with short switching times. High forward current is allowed at high temperature.
  • 5V Reverse voltage
  • 5A Surge current
  • 180mW Total power dissipation

Applications

Imaging, Video & Vision, Sensing & Instrumentation

Warnings

Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.

Product Information

:
25°
:
-
:
100mA
:
1.5V
:
12ns
:
12ns
:
-40°C
:
100°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18
$1.01 $ 1.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $1.01
10 + $0.818
25 + $0.625
50 + $0.587
100 + $0.569
250 + $0.50
500 + $0.422
1000 + $0.404
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.