Low

OSRAM  QTP8218  CONTROL GEAR, TWIN, T8, 18W

OSRAM-QTP8218-CONTROL GEAR, TWIN, T8, 18W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 59M1526
  • Manufacturer Part No QTP8218

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 59M1527 - Accessory Type:Ballast; For Use With:Fluorescent; SVHC:No SVHC (17-Dec-2014); Average Bulb Life:100000h; External Length / Height:423mm; External Width:30mm; Height:30mm; Lamp Base Type:T8 / G13; ;RoHS Compliant: Yes
  • 59M1523 - Accessory Type:Ballast; For Use With:Fluorescent; SVHC:No SVHC (17-Dec-2014); Average Bulb Life:100000h; External Length / Height:360mm; External Width:30mm; Height:30mm; Lamp Base Type:T8 / G13; ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59M1527
QTP8236

QTP8236

OSRAM

CONTROL GEAR, TWIN, T8, 36W

CONTROL GEAR, TWIN, T8, 36W; Accessory Type:Ballast; For Use With:Fluorescent; SVHC:No SVHC (17-Dec-2014); Average Bulb Life:100000h; External Length / Height:423mm; External Width:30mm; Height:30mm; Lamp Base Type:T8 / G13; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $40.87 25+ $38.72 50+ $37.03 100+ $35.80 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
59M1523
QTP8118

QTP8118

OSRAM

CONTROL GEAR, SINGLE, T8, 18W

CONTROL GEAR, SINGLE, T8, 18W; Accessory Type:Ballast; For Use With:Fluorescent; SVHC:No SVHC (17-Dec-2014); Average Bulb Life:100000h; External Length / Height:360mm; External Width:30mm; Height:30mm; Lamp Base Type:T8 / G13; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $35.16 25+ $33.31 50+ $31.86 100+ $30.80 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought