Low

OSRAM  LYQ976-Z  LED, Yellow, SMD, 0.9mm x 1.1mm, 20 mA, 2 V, 587 nm

OSRAM LYQ976-Z
Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LYQ976-Z
Newark Part No.:
05M0622
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
0.9mm x 1.1mm
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
587nm
Luminous Intensity:
280mcd
Viewing Angle:
160°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, SmartLED, Yellow, SMD, 0.8mm x 1.3mm, 20 mA, 2 V, 587 nm

OSRAM

2,262:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.148 10+ $0.141 50+ $0.128 100+ $0.115 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.