OSRAM  LYN971-Z  LED, Yellow, 1.7mm x 2.1mm, 587 nm, 2.2 V, 20 mA, 18 mcd

OSRAM LYN971-Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M0619
  • Manufacturer Part No LYN971-Z

Product Specifications, Documents & More


  • Bulb Size: 1.7mm x 2.1mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 18mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 160°
  • Wavelength Typ: 587nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 31M5207 - LED, Low Power, Yellow, 1.6mm x 2mm, 585 nm, 2.1 V, 20 mA, 8 mcd
  • 15R2212 - LED, Yellow, 1.25mm x 1.4mm, 589 nm, 2.1 V, 20 mA, 400 mcd

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31M5207
KPC-3216YD

KPC-3216YD

KINGBRIGHT

LED, Low Power, Yellow, 1.6mm x 2mm, 585 nm, 2.1 V, 20 mA, 8 mcd

1,370 

Price for: Cut Tape 1

10+ $0.075 100+ $0.067 500+ $0.053 1000+ $0.047

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/18/16
Suggested Substitutes
15R2212
OVS-0806

OVS-0806

MULTICOMP

LED, Yellow, 1.25mm x 1.4mm, 589 nm, 2.1 V, 20 mA, 400 mcd

Not Currently Stocked

Price for: Cut Tape 1

1+ $0.589 250+ $0.445 500+ $0.396 1000+ $0.357

Not Currently Stocked

Customers Also Bought