Low

LRW5SN - 

High Brightness LED, Platinum DRAGON Series, Red, 632 nm, 120 °, 89 lm, 1 A

LRW5SN - High Brightness LED, Platinum DRAGON Series, Red, 632 nm, 120 °, 89 lm, 1 A

The actual product may differ from image shown

Manufacturer Part No:
LRW5SN
Newark Part No.:
24M3647
Product Range
Platinum DRAGON Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Platinum DRAGON Series
:
Red
:
632nm
:
120°
:
89lm
:
1A
:
700mA
:
2.5V
:
21cd
:
3.4W
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LRW5SN is a 3.4W red Platinum DRAGON LED with high luminous efficiency and low space. An InGaAlP Thinfilm technology is used. It is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
  • Point light source
  • 1000mA Maximum current
  • 65lm/W Optical efficiency (typical)
  • 8kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B) ESD withstand voltage

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.