Low

LGQ971 - 

LED, Green, SMD, 0.9mm x 1.1mm, 20 mA, 2.2 V, 570 nm

LGQ971 - LED, Green, SMD, 0.9mm x 1.1mm, 20 mA, 2.2 V, 570 nm

The actual product may differ from image shown

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LGQ971
Newark Part No.:
05M0493
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LGQ971 from Osram is a surface mount diffused rectangular green LED made of GaP material. This LED is widely used at optical indicator, backlighting, toys and information displays.
  • Standard 0603 package
  • Viewing angle is 160°
  • Maximum luminous intensity of 45mcd at 20mA
  • Forward voltage is 2.2V
  • Forward current (If) is 20mA
  • Dominant wavelength is 570nm at IF=20mA
  • Wavelength at peak emission is 572nm at IF=20mA

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Green
:
SMD
:
0.9mm x 1.1mm
:
20mA
:
2.2V
:
570nm
:
10mcd
:
160°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,425 in stock

Each (Supplied on Cut Tape)

5+ $0.48 25+ $0.362 50+ $0.305 100+ $0.247 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

78Y9598 - LED, 0603, GREEN

86Y0826 - LED, Green, SMD, 1.6mm x 0.8mm, 20 mA, 2.4 V, 573 nm

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.