Low

LGM676-N2Q1-24-Z - 

LED, Hyper Mini TOPLED®, Green, SMD, 1mm x 1.5mm, 20 mA, 2 V, 570 nm

LGM676-N2Q1-24-Z - LED, Hyper Mini TOPLED®, Green, SMD, 1mm x 1.5mm, 20 mA, 2 V, 570 nm

The actual product may differ from image shown

Manufacturer Part No:
LGM676-N2Q1-24-Z
Newark Part No.:
05M0491
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LGM676-N2Q1-24-Z is a Mini TOPLED® SMD LED with rectangular-shaped lens. It is suitable for optical indicator, coupling into light guides and backlighting.
  • InGaAlP technology
  • Improved corrosion robustness
  • 125°C Junction temperature
  • 12V Reverse voltage
  • 2kV ESD withstand voltage

Applications

Signalling, Automotive, Commercial

Product Information

:
Green
:
SMD
:
1mm x 1.5mm
:
20mA
:
2V
:
570nm
:
90mcd
:
120°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,930 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$0.37 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.37
10 + $0.293
25 + $0.239
50 + $0.215
100 + $0.19
250 + $0.163
500 + $0.141
1000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.