Low

OSRAM  LD271  Infrared Emitter, 25 °, T-1 3/4 (5mm), 100 mA, 1.3 V, 1 µs, 1 µs

OSRAM LD271
Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
LD271
Newark Part No.:
01M8111
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LD271 from Osram is a radial leaded infrared emitter.
  • Standard diode case style of T-1 3/4 (5mm)
  • Forward current (If) of 100mA
  • Typical forward voltage of 1.3V at IF= 100mA
  • GaAs LED
  • Typical peak wavelength of 950nm
  • Viewing angle of 25°
  • Power dissipation of 220mW
  • Operating temperature range of -40°C to +100°C
  • Fall time of 1µs
  • Rise time of 1µs

 

Product Information

Viewing Angle:
25°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.3V
Rise Time:
1µs
Fall Time tf:
1µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Sensing & Instrumentation
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products