OSRAM  H70ND (HQI-TS)  LAMP, HALIDE, NEUTRAL, 70W

OSRAM H70ND (HQI-TS)

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74M2386
  • Manufacturer Part No H70ND (HQI-TS)

Product Specifications, Documents & More


  • Input Power: 70W
  • Input Voltage: 95V
  • Light Source: Metal Halide
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.50 $33.5

Buy

Price

Quantity List Price
1 - 24 $33.50
25 - 49 $31.73
50 - 99 $30.35
100 - 249 $29.34
250+ $22.79
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought