Low

OSRAM  BPW34-FA  Photodiode, 60 °, 2 nA, 880 nm, DIP-2

OSRAM BPW34-FA
Technical Data Sheet (210.69KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The BPW34-FA is a silicon PIN Photodiode with daylight filter. It especially suitable for application from 350 to 110nm wavelength and 60° of half angle.
  • 20ns Typical Short Switching Time
  • DIL Plastic Package with High Packing Density
  • 2.65 x 2.65mm² Radiant Sensitive Area
  • 50µA Photocurrent

 

Product Information

No. of Pins:
2Pins
Diode Case Style:
DIP
Wavelength of Peak Sensitivity:
880nm
Angle of Half Sensitivity ±:
60°
Dark Current:
2000pA
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Motor Drive & Control;
  • Security;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.