Low

OSRAM  4052899909687  LED MOD, COOL WHITE, 3070LM, 4000K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 39X0372
  • Manufacturer Part No 4052899909687

Product Information


  • CCT: 4000K
  • Forward Current @ Test: 700mA
  • LED Color: Cool White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: 3600lm
  • Luminous Flux @ Test: 3070lm
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: Rectangular
  • Power Rating: 30.3W
  • SVHC: No SVHC (16-Jun-2014)
  • Series: PrevaLED
  • Supply Voltage: 44V

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.33

Buy

Price

Quantity List Price
1 - 24 $49.33
25 - 49 $45.20
50 - 99 $41.99
100 - 249 $40.61
250+ $39.24

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought