Low

OSRAM  4050300376431  HQI-T NSI POWERSTAR 400W N

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 34P1688
  • Manufacturer Part No 4050300376431

Product Information


  • Bulb Diameter: 57mm
  • Color Temperature Typ: 3700K
  • Length: 248mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $62.38

Buy

Price

Quantity List Price
1 - 24 $62.38
25 - 49 $59.10
50 - 99 $56.52
100 - 249 $54.65
250+ $53.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought