Low

XBO R 300 W/60C OFR - 

LAMP, XENON, 17V

XBO R 300 W/60C OFR - LAMP, XENON, 17V

The actual product may differ from image shown

Manufacturer Part No:
XBO R 300 W/60C OFR
Newark Part No.:
35H5140
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Xenon
:
Wire Leaded
:
300W
:
19VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XBO R 300 W/60C OFR is a 300W Xenon Short-arc Lamp with reflector. This 69167 lamp features approximately 6000K (daylight) color temperature, continual color quality, irrespective of lamp type and lamp wattage and constant light color throughout the life of the lamp. This lamp also features continuous spectrum in the visible range, instant light on starting and hot restart capability.
  • Dimmable
  • Hot restart capability
  • High arc stability
  • Long lamp life

Applications

Lighting, Fibre Optics, Medical

Footnotes

Because of their high luminance, UV radiation and high internal pressure in both the hot and cold state, XBO lamps must only be operated in appropriate enclosed casings.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$782.01 $ 782.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4,129.02
10 + $3,456.49
25 + $2,893.44
50 + $2,705.76
100 + $2,455.52
250 + $2,236.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.