Low

XBO R 180 W/45C OFR - 

Xenon Lamp, Short Arc, Reflector, 180W, 12.8V to 14.8V Supply, 81.5mm Mounting Length

XBO R 180 W/45C OFR - Xenon Lamp, Short Arc, Reflector, 180W, 12.8V to 14.8V Supply, 81.5mm Mounting Length

The actual product may differ from image shown

Manufacturer Part No:
XBO R 180 W/45C OFR
Newark Part No.:
35H5138
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Xenon
:
-
:
180W
:
14.8VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XBO R 180 W/45C OFR is a 14V/14.8VDC XBO® Xenon Short Arc Discharge Lamps with intense light with high color quality, high luminance/radiance with intense point source. Broad, continuous spectral distribution. 500 hours average life time.
  • High arc stability
  • Focusing reflector
  • Hot re-strikeable
  • Ozone-free

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$525.67 $ 525.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,728.21
5 + $1,702.56
10 + $1,677.65
25 + $1,577.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.