Low

OSRAM SYLVANIA  OT75/120/24  LED Driver, 75 W, 24 V, 120 V, 305 VAC

OSRAM SYLVANIA OT75/120/24
Manufacturer Part No:
OT75/120/24
Newark Part No.:
43J9687
Product Range
OPTOTRONIC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Power Max:
75W
Output Voltage Max:
24V
Output Current:
-
LED Driver Mode:
-
Input Voltage Min:
120V
Input Voltage Max:
305VAC
Product Range:
OPTOTRONIC Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.