Low

OSRAM SYLVANIA  OT09/10-24/350DIME  LED Driver DC/DC Converter, Constant Current, Fixed, Panel, 9 W

OSRAM SYLVANIA OT09/10-24/350DIME
Manufacturer Part No:
OT09/10-24/350DIME
Newark Part No.:
57K7590
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
Product Range:
-
DC / DC Converter Mounting:
Panel
Dimming Control Type:
-
Output Power Max:
9W
Output Voltage Max:
-
Output Current:
350mA
Input Voltage Min:
10V
Input Voltage Max:
24V
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.