New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

OSRAM SYLVANIA - LINEARFLEXTOPCOLORMIX/OS/LM10M - STRIP, LED, 280 LED, RED/GRN/BLUE, 849LM

Manufacturer:
OSRAM SYLVANIA
Newark Part Number:
43J9108
Manufacturer Part No:
LINEARFLEXTOPCOLORMIX/OS/LM10M

Technical Data Sheet (391.34KB) EN
Technical Data Sheet (391.34KB) EN

Product Information
  • STRIP, LED, 280 LED, RED/GRN/BLUE, 849LM
  • LED Color: Red / Green / Blue
  • Wavelength / Color: R 617nm / G 525nm / B 473nm
  • Luminous Flux / Color: R 299lm / G 476lm / B 75lm
  • No. of LEDs: 280
  • Supply Voltage: 24V
  • Color: Multi-RGB
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 34 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

4
Price
For: 1 Each
1+
$109.95

4 available to ship today
OT75/120-277/24E

OSRAM SYLVANIA

PSU, SWITCH MODE, 24V, 75W

Applications:Lighting; Power Supply Output Type:Fixed; Input Voltage VAC:120V to 277V; No. of Outputs:1; Output Voltage Nom.:24V;

0
Price
For: 1 Each
1+
$75.94
2+
$68.94
5+
$62.29
10+
$57.39
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
OT50/120-277/10E

OSRAM SYLVANIA

SWITCH MODE POWER SUPPLY

Applications:Lighting; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:120V to 277V; No. of Outputs:2; Output Voltage Nom.:10.5V;

0
Price
For: 1 Each
1+
$92.41
2+
$83.61
5+
$75.25
10+
$69.53
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 34 days)
OT75/120/24

OSRAM SYLVANIA

PSU, SWITCH MODE, 24V, 75W

Applications:Lighting; Power Supply Output Type:Fixed; Input Voltage VAC:120V; No. of Outputs:1; Output Voltage Nom.:24V;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 34 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OSRAM SYLVANIA) OR (LED Modules Multicolor) OR (LINEARFLEXTOPCOLORMIX/OS/LM10M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95
OSRAM SYLVANIA OT75/120-277/24E
1 Each
$75.94
OSRAM SYLVANIA OT50/120-277/10E
1 Each
$92.41