Low

OSRAM SYLVANIA  L72LFE/24V/RGB3/A/13FT  LED MODULE, RED/BLUE/GREEN, 72W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM SYLVANIA
  • Newark Part No.: 48T2613
  • Manufacturer Part No L72LFE/24V/RGB3/A/13FT

Product Information


  • Forward Voltage @ Test: R 24V, G 24V, B 24V
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED + Connector
  • Luminous Flux / Color: -
  • Luminous Flux @ Max / Color: -
  • MSL: -
  • No. of LEDs: 200
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Module Configuration: LED Strip
  • Power Rating: 72W
  • SVHC: No SVHC (17-Dec-2014)
  • Series: LINEARlight FLEX
  • Supply Voltage: 24V
  • Wavelength / Color: R 625nm, G 525nm, B 465nm

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,480.40

Buy

Price

Quantity List Price
1 - 1 $1,480.40
2 - 4 $1,339.41
5 - 9 $1,205.47
10 - 24 $1,113.83
25+ $1,071.53

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought