Low

OSRAM SYLVANIA  HLX64640  Lamp, 24 V, 150 W, 50 mm, G6.35, 11.5 mm, 3550 K

OSRAM SYLVANIA HLX64640
Manufacturer Part No:
HLX64640
Newark Part No.:
99F8966
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HLX64640 is a low voltage Tungsten Halogen Lamp for projection.
  • 3550K Colour Temperature
  • 6000lm Luminous Flux
  • 36.4lm/W Luminous Efficiency

 

Product Information

Supply Voltage:
24V
Power Rating:
150W
Length:
50mm
Lamp Base Type:
G6.35
Reflector Dia:
11.5mm
Color Temperature Typ:
3550K
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.