Low

OSRAM SYLVANIA  FC8T9CW/RS  LAMP, FLUORESCENT, 4-PIN, 22W

OSRAM SYLVANIA FC8T9CW/RS
Manufacturer Part No:
FC8T9CW/RS
Newark Part No.:
25F169
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
203mm
Lamp Base Type:
-
Luminous Flux:
1050lm
Bulb Diameter:
31mm
Supply Voltage:
-
Color Temperature Typ:
4200K
Power Rating:
22W
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.