Low

ESB 64250 HLX - 

Lamp, Capsule, 6 V, 20 W, 30.48 mm, G4, 9 mm, 3350 K

ESB 64250 HLX - Lamp, Capsule, 6 V, 20 W, 30.48 mm, G4, 9 mm, 3350 K
ESB 64250 HLX - Lamp, Capsule, 6 V, 20 W, 30.48 mm, G4, 9 mm, 3350 K

The actual product may differ from image shown

Manufacturer Part No:
ESB 64250 HLX
Newark Part No.:
14N4006
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6V
:
20W
:
30.48mm
:
G4
:
9mm
:
3350K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESB 64250 HLX is a 6V/20W low voltage Tungsten Halogen Lamp with G4 base. Xenon instead of krypton as the filler gas. Luminous flux up to 10% higher with same power consumption with clear lamp finish.
  • C-8 filament

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $4.34 100+ $3.55 250+ $3.25 500+ $3.02 1000+ $2.84 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.30 $ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.88
5 + $5.35
10 + $4.97
25 + $4.53
50 + $4.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.