Low

OSRAM SYLVANIA  EKE  Lamp, 21 V, 150 W, 44.5 mm, GX5.3, 51 mm

OSRAM SYLVANIA EKE
OSRAM SYLVANIA EKE
OSRAM SYLVANIA EKE
Manufacturer Part No:
EKE
Newark Part No.:
94F1909
Technical Datasheet:
See all Technical Docs
OSRAM SYLVANIA EKE
OSRAM SYLVANIA EKE
OSRAM SYLVANIA EKE

The actual product may differ from image shown

Product Overview

The EKE is a Halogen Lamp for overhead projector and fibre-optic.
  • 80lm Luminous Flux
  • 200-hour Rated Life
  • MR16 Bulb Type

 

Product Information

Supply Voltage:
21V
Power Rating:
150W
Length:
44.5mm
Lamp Base Type:
GX5.3
Reflector Dia:
51mm
Color Temperature Typ:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Incandescent Lamp, 21 V, GX5.3, MR16, 80, 200 h

MULTICOMP

174 in stock

Price for: Each

1+ $14.36 25+ $12.64 50+ $11.31 100+ $9.85 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.