Low

DDL - 

Lamp, 20 V, 150 W, 43.3 mm, GX5.3, 51 mm, 3150 K

OSRAM SYLVANIA DDL

The actual product may differ from image shown

Manufacturer Part No:
DDL
Newark Part No.:
06H0884
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20V
:
150W
:
43.3mm
:
GX5.3
:
51mm
:
3150K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DDL is a 20V Tungsten Halogen Lamp with GX5.3 bi-pin base and CC-6 filament. The 54660 MR16 shape low to medium voltage lamp comes with clear finish and white coated reflector. This lamp features 500 hours average rated life and can be operated in any position.
  • Low to medium voltage with reflector

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

19C8449 - Incandescent Lamp, 20 V, GX5.3, 500 h

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.