Low

755 - 

Incandescent Lamp, 6 V, BA9s, T-3 1/4, 0.33, 20000 h, 755

755 - Incandescent Lamp, 6 V, BA9s, T-3 1/4, 0.33, 20000 h, 755
755 - Incandescent Lamp, 6 V, BA9s, T-3 1/4, 0.33, 20000 h, 755

The actual product may differ from image shown

Manufacturer Part No:
755
Newark Part No.:
96F6707
Product Range
755
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6V
:
BA9s
:
T-3 1/4
:
0.33
:
20000h
:
755
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 755 is a 6V mini bayonet Incandescent Lamp and features with 20,000-hour lifespan.
  • T3.25 bulb
  • 0.15A current

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
187 in stock

Each

1+ $0.905 100+ $0.70 250+ $0.633 500+ $0.572 1000+ $0.527 More Less

305 in stock

Pack of 10

1+ $3.46 25+ $3.05 50+ $2.73 100+ $2.38 250+ $2.15 More Less

755
755
1,409 in stock

Each

1+ $0.84 Web only price 10+ $0.671 Web only price 100+ $0.454 Web only price 500+ $0.393 Web only price 1000+ $0.342 Web only price 2500+ $0.278 Web only price 10000+ $0.269 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

268 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$13.17 $ 13.17
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OSRAM SYLVANIA - 755 - LAMP, INCANDESCENT, MINI BAYONET/BA9S, 6V 4 5 1 1
OSRAM SYLVANIA - 755 - LAMP, INCANDESCENT This bulb has worked very will for us, even with all the vibrations in the machine it didn't burn out. May 1, 2015
  • 2015-06-11T15:21:49.745-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96F6707, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a compatible socket for incandescent bulb (part number 755)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of lamp socket which can hold this lamp is LH15 from CML.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:48.255-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96F6707, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.