Low

64111 12V5W - 

Incandescent Lamp, 12 V, S.C. Bayonet, T-2 3/4, 6.4, 240 h

64111 12V5W - Incandescent Lamp, 12 V, S.C. Bayonet, T-2 3/4, 6.4, 240 h

The actual product may differ from image shown

Manufacturer Part No:
64111 12V5W
Newark Part No.:
92F2702
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
S.C. Bayonet
:
T-2 3/4
:
6.4
:
240h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 64111 12V5W is a 5W/12V Incandescent Lamp with SC mini bayonet base, T 2-3/4 bulb size, C-6 filament type and 240 hours average life.
  • 6.4% MSCP
  • 200°C Minimum wall temperature
  • 350°C Maximum seal temperature

Applications

Lighting

Warnings

Operates under pressure and may shatter.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$86.52 $ 86.52
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $86.52
2 + $79.11
5 + $70.99
10 + $67.88
25 + $65.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a compatible socket for incandescent bulb (part number 64111 12V5W)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of lamp socket which can hold this lamp is LH15 from CML.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:59.830-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F2702, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.