Low

OSRAM SYLVANIA  20T3Q/CL 12V  Incandescent Lamp, 12 V, G4, T-3 (10mm), 2000 h

OSRAM SYLVANIA 20T3Q/CL 12V
Technical Data Sheet (557.89KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 20T3Q/CL 12V is a 20W Tungsten Halogen Lamp with transverse filament G4 bi-pin base and clear finish. This 58661 standard low pressure halogen lamp comes with UV-control quartz capsule. The SYLVANIA family of BI-PIN lamps represents an outstanding collection of compact, low voltage halogen light sources ideal for a wide range of applications. It utilizes advanced UV-stop quartz that reduces UV-B and UV-C radiation by 90% compared to regular quartz and features 2000 hours life.
  • UV-control quartz capsule
  • Low pressure
  • 320ml Lumens

 

Product Information

Supply Voltage:
12V
Lamp Base Type:
G4
Bulb Size:
T-3 (10mm)
MSCP:
-
Average Bulb Life:
2000h
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.