Low

120MB - 

Incandescent Lamp, 120 V, BA9s, T-2 1/2, 10000 h

120MB - Incandescent Lamp, 120 V, BA9s, T-2 1/2, 10000 h

The actual product may differ from image shown

Manufacturer Part No:
120MB
Newark Part No.:
98M5045
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120V
:
BA9s
:
T-2 1/2
:
-
:
10000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 120MB is a 120V miniature Incandescent Lamp with mini bayonet base. The 34503 T2.5 lamp features 10000 hours of life.
  • 4.52lm Approximate lumens
  • 0.025A Current

Applications

Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

Incandescent Lamp, 120 V, BA9s, T-2, 1200, 5000 h

1,666 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$11.53 $ 11.53
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.81
2 + $11.10
5 + $10.53
10 + $10.30
25 + $9.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is there LED replacements for the 120MB light bulbs?
1 year, 10 months ago
by
Zeke
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The suggested replacement for # 19M0218 is # 75M6009 with the supply voltage of 120VAC with lamp base type of Miniature Bayonet / BA9S, having only bulb size difference of T-31/4.
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.625-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98M5045, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.