Low

SNAP-ODC5-I - 

Output Module, Digital, 4 Channel, 5-60 Vdc Isolated

SNAP-ODC5-I - Output Module, Digital, 4 Channel, 5-60 Vdc Isolated

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
SNAP-ODC5-I
Newark Part No.:
34C3485
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SNAP-ODC5-I is a 4-channel Isolated Digital Output Module that operates on 5VDC control logic field signals. Optical isolation on all solid-state modules provides 4,000 volts of transient (4000V for 1ms) protection for sensitive control electronics from industrial field signals. Each digital module features integral channel-specific LEDs for convenient troubleshooting and maintenance. SNAP output modules are used to switch up to four separate AC or DC loads. Output modules that are fused use a standard fuse with a convenient handle for easy replacement.
  • Four channels per module
  • Convenient pluggable wiring terminals, accepts 22 to 14AWG wire
  • Channel-specific LEDs
  • -20 to 70°C Operating temperature range

Applications

Industrial, Automation & Process Control, Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

384 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

826 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 5/7/18
$52.69 $ 52.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.69
3 + $50.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.