Low

SNAP-AIRATE - 

Input Module, SNAP, Analog Frequency, 2 Channel Rate, 0-25Khz

SNAP-AIRATE - Input Module, SNAP, Analog Frequency, 2 Channel Rate, 0-25Khz

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
SNAP-AIRATE
Newark Part No.:
83F5700
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SNAP-AIRATE is an Analog Rate Input Module provides two channels of frequency-to-digital conversion at 0 to 25000Hz. 9V through a 4.7kΩ pull-up resistor are provided internally for use with device that has open collector outputs. The module works with TTL, CMOS and open collector outputs and is ideally suited for use with a tachometer. The part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley RSLogix PLC system, such as ControlLogix, MicroLogix or CompactLogix.
  • Single-ended AC (capacitor coupled) input coupling
  • 1Hz Resolution
  • 126ms Maximum data freshness
  • 1500V Isolation

Applications

Automation & Process Control, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$268.80 $ 268.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $268.80
3 + $255.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.