Low

G4OAC5A5 - 

AC Output Module 24–280 Vac, 5 Vdc Logic NC

G4OAC5A5 - AC Output Module 24–280 Vac, 5 Vdc Logic NC

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
G4OAC5A5
Newark Part No.:
96F1043
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G4OAC5A5 is a G4 digital AC Output Module used to control or switch AC loads. The module provides up to 4000V of optical isolation (transient) between field outputs and the control side of the circuit and features zero voltage turn-ON and zero current turn-OFF. It is equivalent to a single-pole single-throw normally closed contact. This module is equipped with a 4A fast-blow fuse. Current should be limited to prevent the short circuit current from exceeding the rated breaking capacity of the fuse.
  • Built-in LED status indicator
  • Removable fuse
  • Ability to withstand one-cycle surge of 80A

Applications

Industrial, Automation & Process Control

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$16.77 $ 16.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Need fuse for G4OAC5A5?

Details: 
What would be the suggested fuse for Digital AC output module (part number G4OAC5A5)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested fuse for Digital AC output module is FUSEG4B from Opto 22.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.621-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96F1043, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.