Low

G4OAC15 - 

AC Output Module 12–140 Vac, 15 Vdc Logic

G4OAC15 - AC Output Module 12–140 Vac, 15 Vdc Logic

The actual product may differ from image shown

Manufacturer:
OPTO 22 OPTO 22
Manufacturer Part No:
G4OAC15
Newark Part No.:
96F6453
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G4OAC15 is a Digital AC Output Module used to control or switch AC loads. It provides up to 4000V of optical isolation (transient) between field outputs and the control side of the circuit and features zero voltage turn-on and zero current turn-off. It is equivalent to single-pole, single-throw, normally open contacts (Form A, SPST-NO). It is equipped with a 4A fast-blow fuse. The fuse breaking capacity is 40A at 250VAC. Current should be limited to prevent the short-circuit current from exceeding the rated breaking capacity of the fuse. The typical applications for this AC output module includes switching loads such as AC relays, solenoids and indicators.
  • Built-in LED status indicator
  • Removable fuse
  • Ability to withstand one-cycle surge of 80A
  • ≤8.3μs Turn-ON time at 60Hz
  • ≤8.3μs Turn-OFF time at 60Hz

Applications

Automation & Process Control, Industrial

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$15.93 $ 15.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.93
3 + $15.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement fuse for digital DC output module (part number G4OAC15)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of fuse which can be used as a replacement fuse with this module is FUSEG4B from Opto 22. It is a fast acting cartridge shaped fuse with 4A current rating.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.439-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96F6453, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.