Low

OPTO 22  B1  PHOTOMOS RELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OPTO 22
  • Newark Part No.: 92F3447
  • Manufacturer Part No B1

Product Information


  • Current Rating: 500mA
  • No. of Modules: -
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Supply Voltage VDC: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1944
  •  130/1950

Availability

Availability: No Longer Manufactured


Substitutes

  • 45K1347 - OPTO 22-E1-PROGRAMMABLE LOGIC CONTROLLER-PLC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
45K1347
E1
Technical Data Sheet}
No Not RoHS compliant

E1

OPTO 22

PROGRAMMABLE LOGIC CONTROLLER-PLC

PROGRAMMABLE LOGIC CONTROLLER-PLC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

9

1+ $311.75

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought