AC422AT - 

Adapter Card, Serial Port, RS422, RS485, Transient Protected, Non Isolated

AC422AT - Adapter Card, Serial Port, RS422, RS485, Transient Protected, Non Isolated

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC422AT is a non- isolated Serial port RS422/485 ISA Bus Adapter Card plugs directly into the IBM PC bus. It is transient protected, features bi-directional handshake lines for RTS and CTS and can drive up to 100 devices on a multidrop network. The device can be jumpered for operation as COM1, COM2, COM3 or COM4 and offers full hardware and software compatibility with IBM PC, XT and compatible computers.
  • RS-422/485 (9-pin, D-shell female connector) interface
  • Baud rate up to 38400bd
  • Distance up to 5000ft
  • Transmit, receive, RTS and CTS indicators
  • 0 to 60°C Operating temperature range


Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/23/18
$246.40 $ 246.40
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $246.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.