Low

FX-40 - 

Sensor, Passive Infrared, 40 ft, FX-40 Series

FX-40 - Sensor, Passive Infrared, 40 ft, FX-40 Series

The actual product may differ from image shown

Manufacturer:
OPTEX OPTEX
Manufacturer Part No:
FX-40
Newark Part No.:
88C3892
Product Range
FX-40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Passive Infrared
:
40ft
:
-
:
FX-40 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FX-40 exceeds the requirements of virtually any application. With 72 zones of perfectly engineered detection, the FX-40 combines multi-focus optics, spherical lens design, and look down zones to create a 40' x 40' wide angle detection pattern.
  • Temperature compensation circuitry
  • sealed optics ECO" technology for unsurpassed stability
  • an adjustable pulse count.
  • Voltage: 9.5~16VDC, 17mA.
  • UL listed
  • Mfr. #FX-40.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.