Low

OVS5MGBCR4 - 

High Brightness LED, OVS5MxBCR4 Series, Green, 525 nm, 120 °, 22 lm, 180 mA

OVS5MGBCR4 - High Brightness LED, OVS5MxBCR4 Series, Green, 525 nm, 120 °, 22 lm, 180 mA
OVS5MGBCR4 - High Brightness LED, OVS5MxBCR4 Series, Green, 525 nm, 120 °, 22 lm, 180 mA

The actual product may differ from image shown

Manufacturer Part No:
OVS5MGBCR4
Newark Part No.:
32R7692
Product Range
OVS5MxBCR4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OVS5MxBCR4 Series
:
Green
:
525nm
:
120°
:
22lm
:
180mA
:
150mA
:
3.4V
:
-
:
500mW
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OVS5MGBCR4 is an energy-efficient Mini Half-watt SMD LED with clear lens, offers high luminance and a long operating lifespan. This device offers a 120° viewing angle and an ultra-low profile (1.2mm) making it highly suitable for conventional lighting and specialized applications.
  • Robust energy-efficient design with long operating life
  • Low thermal resistance
  • Exceptional spatial uniformity
  • Compatible to IR reflow soldering
  • High lumens output

Applications

LED Lighting, Automotive, Signalling

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$1.17 $ 1.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $1.13
25 + $1.12
50 + $1.10
100 + $1.09
250 + $0.936
500 + $0.832
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.