OPTEK TECHNOLOGY  OVQ12S30B7  LED STRIP, 30 LED, BLUE

OPTEK TECHNOLOGY OVQ12S30B7

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The OVQ12S30B7 is a 12VDC/1.6W Blue Flexible LED Light Strip is a flexible and scalable lighting solution using high brightness LEDs. Up to 16ft can be operated with a single 12V power supply. Dual-sided tape provides easy installation in most indoor applications and allows many different configurations.
  • 470nm Dominant wavelength
  • 120° Beam angle

Applications

Lighting; Commercial; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • IP Rating: Not Rated
  • Illumination Color: Blue
  • Input Power: 1.6W
  • Input Voltage: 12VDC
  • Light Strip Length: 500mm
  • No. of LEDs: 30
  • Power Rating: 1.6W
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1315
  •  132/1326

Availability

Availability:  337


  • 337 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.15 $10.15

Buy

Price

Quantity List Price Your Price
1 - 9 $12.91
10 - 24 $12.31
25 - 49 $11.15
50 - 99 $10.54
100 - 249 $9.87
250 - 499 $8.77
500+ $8.59
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number OVQ12S30B7).
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LPC-35-1050 from Mean Well.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:16.757-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19P2482, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought