Low

OPTEK TECHNOLOGY  OVM18F4W7  LED Strip, 2.5 m, 80 LED's, White, 20 VDC, 8 W, IP67

OPTEK TECHNOLOGY OVM18F4W7
Manufacturer Part No:
OVM18F4W7
Newark Part No.:
19P2480
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Strip Length:
2.5m
No. of LEDs:
80LED's
Illumination Color:
White
Input Voltage:
20VDC
Input Power:
8W
IP Rating:
IP67
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.