Low

OPTEK TECHNOLOGY  OVM18F4W7  LED MODULE, 4 LED, WHITE

OPTEK TECHNOLOGY OVM18F4W7
Technical Data Sheet (323.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
OVM18 Series
LED Color:
Cool White
Wavelength Typ:
Luminous Flux @ Test:
20lm
Supply Voltage:
20V
Power Module Configuration:
LED String
Operating Temperature Min:
-30°C
Operating Temperature Max:
50°C
Luminous Flux @ Max:
-
Power Rating:
400mW
Forward Current @ Test:
-
LED Module Type:
LED + Housing
Packaging:
Each
Illumination Color:
White
MSL:
-
IP Rating:
IP67
Light Strip Length:
2.5 m
Input Voltage:
20 VDC
SVHC:
No SVHC (15-Jun-2015)
No. of LEDs:
80 LED's
Input Power:
8 W

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-

Associated Products