Low

OPTEK TECHNOLOGY  OVM18F4B7  LED STRIP, 4 LED, BLUE, 8LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test: -
  • LED Color: Blue
  • LED Module Type: LED + Housing
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 8lm
  • MSL: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Module Configuration: Strip
  • Power Rating: 400mW
  • SVHC: To Be Advised
  • Series: OVM18
  • Supply Voltage: 20V
  • Wavelength Typ: 470nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1333

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

OPTEK TECHNOLOGY-OVM18F4B7-LED STRIP, 4 LED, BLUE, 8LM;LED STRIP, 4 LED, BLUE, 8LM; Series:OVM18; LED Module Type:LED + Housing; LED Color:Blue; Wavelength Typ:470nm; Luminous Flux @ Test:8lm; Luminous Flux @ Max:-; Power Module Configuration:Strip; Supply Voltage:20V; Power Rating:400mW;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number OVM18F4B7).
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LPC-35-1050 from Mean Well.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought