OPTEK TECHNOLOGY  OVM12F3Y7  LED STRIP, 3 LED, YELLOW, 18LM

OPTEK TECHNOLOGY OVM12F3Y7

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Light Strip Length 80mm
  • No. of LEDs 90LED's
  • Illumination Color Yellow
  • Input Voltage 12VDC
  • Input Power -
  • IP Rating IP67
  • Product Range OVM12 Series
  • Power Rating 500 mW
  • Supply Voltage 12 V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1315
  •  132/1326

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 180

Order multiple quantity: 60

Price: $2.22 $2.22

Buy

Price

Quantity List Price
100 - 249 $2.22
250 - 499 $1.98
500 - 999 $1.94
1000 - 1999 $1.89
2000+ $1.85
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number OVM12F3Y7).
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LPC-35-1050 from Mean Well.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:14.749-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19P2476, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought