Low

OPTEK TECHNOLOGY  OVM12F3W7  LED, 3, STRIP, WHITE

OPTEK TECHNOLOGY OVM12F3W7
OPTEK TECHNOLOGY OVM12F3W7
Manufacturer Part No:
OVM12F3W7
Newark Part No.:
90R9048
Technical Datasheet:
See all Technical Docs
OPTEK TECHNOLOGY OVM12F3W7
OPTEK TECHNOLOGY OVM12F3W7

The actual product may differ from image shown

 

Product Information

Light Strip Length:
80mm
No. of LEDs:
3LED's
Illumination Color:
White
Input Voltage:
12VDC
Input Power:
9W
IP Rating:
IP67
Product Range:
OVM12 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

LED Strip, 80 mm, 90 LED's, White, 12 VDC, 9 W, IP67

OPTEK TECHNOLOGY

183 in stock

Price for: Each

1+ $3.54 25+ $3.06 50+ $2.89 100+ $2.71 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.