Low

OPTEK TECHNOLOGY  OPV380  DIODE, LASER, 850NM, 1.5mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 12mA
  • Data Rate Max: -
  • Diode Case Style: Flat Lens
  • Laser Class: Class 1M
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Output Power: 1.5mW
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1393
  •  131/1393

Availability

Availability:  41


  • 41 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.98

Buy

Price

Quantity List Price
1 - 99 $5.98
100 - 249 $5.70
250 - 499 $5.50
500 - 999 $5.26
1000 - 2499 $5.09
2500 - 4999 $4.91
5000+ $4.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought