OPTEK TECHNOLOGY  OPV315Y  Laser Diode, 850 nm, 2.5 Gbps, 20 mA, TO-46, 3, 750 µW

OPTEK TECHNOLOGY OPV315Y

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 20mA
  • Data Rate Max: 2.5Gbps
  • Diode Case Style: TO-46
  • Laser Class: Class 1M
  • No. of Pins: 3
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 750µW
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/25/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 25

Price: $16.62 $16.62

Buy

Price

Quantity List Price
50 - 99 $16.62
100 - 249 $15.30
250+ $13.79
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought