OPTEK TECHNOLOGY  OPV314Y  Laser Diode, VCSEL, 850 nm, 2.5 Gbps, 12 mA, TO-46, 3, 1.4 mW

OPTEK TECHNOLOGY OPV314Y

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 12mA
  • Data Rate Max: 2.5Gbps
  • Diode Case Style: TO-46
  • Laser Class: Class 1M
  • No. of Pins: 3
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 1.4mW
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1393
  •  132/1403

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.57 $13.57

Buy

Price

Quantity List Price Your Price
1 - 99 $19.60
100 - 249 $18.70
250 - 499 $18.02
500 - 999 $17.23
1000 - 2499 $16.67
2500 - 4999 $16.11
5000+ $15.66
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought