OPTEK TECHNOLOGY  OPV302  Laser Diode, VCSEL, 850 nm, 12 mA, TO-46, 3, 1.5 mW

OPTEK TECHNOLOGY OPV302

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The OPV302 is a vertical cavity Surface Emitting Laser Diode with 860nm wavelength. It offers many advantages in sensing applications when compared to infrared LED. This device requires substantially lower drive currents to obtain the same amount of output power as LED. This feature allows to be used in low power consumption applications such as battery operated equipment.
  • High thermal stability
  • Low drive current/high output density
  • Narrow beam angle

Applications

Communications & Networking; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Current Rating: 12mA
  • Data Rate Max: -
  • Diode Case Style: TO-46
  • Laser Class: Class 3B
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Output Power: 1.5mW
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1393
  •  132/1403

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
  • 75 Further stock expected to ship on Feb 24, 2016
  • More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.18 $10.18

Buy

Price

Quantity List Price
1 - 99 $10.18
100 - 249 $9.72
250 - 499 $9.36
500 - 999 $8.95
1000 - 2499 $8.66
2500 - 4999 $8.37
5000+ $8.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought