Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OPTEK TECHNOLOGY
- Newark Part Number:
- 53H7378
- Manufacturer Part No:
- OPV300
-
- Technical Data Sheet (279.33KB) EN
Product Information
- DIODE, LASER, 850NM, 2.5GBPS, 1.5mW
- Wavelength Typ: 850nm
- Data Rate Max: 2.5Gbps
- Current Rating: 12mA
- Diode Case Style: TO-46
- No. of Pins: 3
- Output Power: 1.5mW
- Laser Class: Class 1M
- Operating Temperature Min: 0°C
- Power Rating: 2.5mW
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1393 / 1311393 / 130
1405 / 129
Availability
46 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $12.06
Price
| Qty | Price |
|---|---|
| 1 - 99 | $12.06 |
| 100 - 249 | $11.57 |
| 250 - 499 | $11.14 |
| 500 - 999 | $10.65 |
| 1000 - 2499 | $10.30 |
| 2500 - 4999 | $9.94 |
| 5000+ | $9.66 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


